Part Details for 03-06-7023 by Molex
Overview of 03-06-7023 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03-06-7023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5144
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Standard .062" 1625 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:3.68Mm Rohs Compliant: Yes |Molex 03-06-7023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0440 | Buy Now |
DISTI #
0003067023
|
Avnet Americas | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 0003067023) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1704 | Buy Now |
DISTI #
54H5144
|
Avnet Americas | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 54H5144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.2110 | Buy Now |
DISTI #
538-03-06-7023
|
Mouser Electronics | Pin & Socket Connectors 2 CKT PLUG BLACK RoHS: Compliant | 3400 |
|
$0.1460 / $0.4100 | Buy Now |
DISTI #
71453064
|
RS | 062 Pwr Conn Plug Black 2Ckt | Molex Incorporated 03-06-7023 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
|
Onlinecomponents.com | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant |
39 Partner Stock |
|
$0.1769 / $0.2617 | Buy Now |
DISTI #
03-06-7023
|
TTI | Pin & Socket Connectors 2 CKT PLUG BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Bulk |
Americas - 648200 In Stock |
|
$0.1410 / $0.1860 | Buy Now |
DISTI #
0003067023
|
Avnet Americas | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 0003067023) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1704 | Buy Now |
DISTI #
54H5144
|
Avnet Americas | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 54H5144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.2110 | Buy Now |
DISTI #
MOL03-06-7023
|
Interstate Connecting Components | 062 PWR CONN PLUG BLACK 2CKT | 1236234875 On Order |
|
$0.1429 / $0.1806 | Buy Now |