-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male or Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5172
|
Newark | Connector Housing, Rcpt, 12Pos, Product Range:Standard .093" 1360 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:5.03Mm, Body Material:Pa Polyamide (Nylon) 6/6, Colour:Natural, Connector Mounting:Panel Mount Rohs Compliant: Yes |Molex 03-09-1125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$0.2570 / $0.3040 | Buy Now |
DISTI #
0003091125
|
Avnet Americas | Conn Housing RCP 12 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091125) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2971 | Buy Now |
DISTI #
54H5172
|
Avnet Americas | Conn Housing RCP 12 POS 5.03mm Crimp ST Bag - Bulk (Alt: 54H5172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4641 Partner Stock |
|
$0.3580 / $0.6260 | Buy Now |
DISTI #
538-03-09-1125
|
Mouser Electronics | Pin & Socket Connectors 12C RECEPTACLE RoHS: Compliant | 3602 |
|
$0.2190 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 5.03mm Crimp ST Panel Mount Bag RoHS: Compliant |
4288 In Stock |
|
$0.2220 / $0.3300 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, 0.198 Pitch, Locking Mechanism | 171 |
|
$0.2615 / $0.5604 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, 0.198 Pitch, Locking Mechanism | 100 |
|
$0.3360 / $0.6720 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, 0.198 Pitch, Locking Mechanism | 3 |
|
$0.9340 | Buy Now |
DISTI #
03-09-1125
|
TTI | Pin & Socket Connectors 12C RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2240 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-09-1125
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-1125
Molex
Rectangular Power Connector, 12 Contact(s), Male or Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body Breadth | 0.63 inch | |
Body Depth | 1.02 inch | |
Body Length | 0.87 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 4.448 N |