-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6066
|
Newark | 093 Pwr Conn Rcpt Free Hng 15Ckt Rohs Compliant: Yes |Molex 03-09-1157 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 | Buy Now |
DISTI #
54H5177
|
Newark | Connector Housing, Rcpt, 15Pos, Product Range:Standard .093" 1375 Series, Gender:Receptacle, No. Of Positions:15Positions, Pitch Spacing:5.03Mm Rohs Compliant: Yes |Molex 03-09-1157 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 | Buy Now |
DISTI #
0003091157
|
Avnet Americas | Conn Housing RCP 15 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091157) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.7006 / $0.8441 | Buy Now |
DISTI #
538-03-09-1157
|
Mouser Electronics | Pin & Socket Connectors 15 POS HOUSING REC RoHS: Compliant | 1210 |
|
$0.6440 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 15 POS 5.03mm Crimp ST Panel Mount Bag RoHS: Compliant |
1277 Partner Stock |
|
$0.5040 / $0.6940 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 15 Contacts, 0.198 Pitch, Locking Mechanism | 22 |
|
$1.2620 / $2.0192 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 15 Contacts, 0.198 Pitch, Locking Mechanism | 41 |
|
$1.7700 / $2.8320 | Buy Now |
DISTI #
03-09-1157
|
TTI | Pin & Socket Connectors 15 POS HOUSING REC RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 7702 In Stock |
|
$0.6000 / $0.9000 | Buy Now |
DISTI #
0003091157
|
Avnet Americas | Conn Housing RCP 15 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091157) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.7006 / $0.8441 | Buy Now |
DISTI #
MOL03-09-1157
|
Interstate Connecting Components | 093 PWR CONN RCPT FREE HNG 15 KT | 132 |
|
$0.7158 / $0.9049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-09-1157
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-1157
Molex
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-1104; 02-09-1119; 02-09-1139; 02-09-2103; 02-09-2118 | |
Body Breadth | 0.692 inch | |
Body Depth | 1.015 inch | |
Body Length | 1.067 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |