-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-03-09-2022
|
Mouser Electronics | Pin & Socket Connectors FREE HANGING PLUG RoHS: Compliant | 7031 |
|
$0.0890 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag RoHS: Compliant |
3070 Partner Stock |
|
$0.0816 / $0.1081 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1000 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE AND FEMALE, POWER CONNECTOR, SOLDER, PLUG | 1343 |
|
$0.0984 / $0.1845 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE AND FEMALE, POWER CONNECTOR, SOLDER, PLUG | 87 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE AND FEMALE, POWER CONNECTOR, SOLDER, PLUG | 800 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE AND FEMALE, POWER CONNECTOR, SOLDER, PLUG | 109 |
|
$0.2993 / $0.6650 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE AND FEMALE, POWER CONNECTOR, SOLDER, PLUG | 1003 |
|
$0.2580 / $0.6450 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE AND FEMALE, POWER CONNECTOR, SOLDER, PLUG | 400 |
|
$0.6620 / $1.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-09-2022
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-2022
Molex
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-1104; 02-09-1119; 02-09-1139; 02-09-2103; 02-09-2118 | |
Body Breadth | 0.35 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |