Part Details for 030-1954-000 by ITT Interconnect Solutions
Overview of 030-1954-000 by ITT Interconnect Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1954A-D | Analog Devices | LTC6954-4 Demo Board - Low Pha | |
AD1954YSTZRL | Analog Devices | 3 Channel, 24-Bit SigmaDSP DAC | |
AD1954YSTZ | Analog Devices | 3 Channel, 24-Bit SigmaDSP DAC |
Price & Stock for 030-1954-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7448
|
Newark | D Sub Contact, Pin, 22-18Awg, Crimp, For Use With:Itt Cannon D*c & D*u Series D Subminiature Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Itt Cannon 030-1954-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2752 |
|
$0.5720 / $0.6670 | Buy Now |
DISTI #
96AC5040
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 030-1954-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.7400 | Buy Now |
DISTI #
1003-1933-ND
|
DigiKey | CONN D-SUB PIN 18AWG/22AWG CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
149134 In Stock |
|
$0.5000 / $0.8200 | Buy Now |
DISTI #
93K7448
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 93K7448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 2752 Partner Stock |
|
$0.6490 / $0.8530 | Buy Now |
DISTI #
CAN 030-1954-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-1954-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 88877 Factory Stock |
|
RFQ | |
DISTI #
030-1954-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-1954-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.7400 | Buy Now |
DISTI #
965-030-1954-000
|
Mouser Electronics | Circular MIL Spec Connector DSUB CON D*U PIN CRP2 A201 RoHS: Compliant | 6017 |
|
$0.5000 / $0.7800 | Buy Now |
DISTI #
73193921
|
RS | Contact, D SUB, pin,22-18awg, crimp, D-C & D-U Series, copper alloy, Plating | ITT Cannon 030-1954-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 335 |
|
$0.8900 | Buy Now |
DISTI #
ITT030-1954-000
|
Heilind Electronics | D-SUB CON PIN, MACHINED | Americas - 4388 in Stock |
|
$0.4701 / $0.5914 | Buy Now |
|
Onlinecomponents.com | D Sub Contact - ITT Cannon D*C & D*U Series D Subminiature Connectors - Pin - Copper Alloy. RoHS: Compliant |
39081 In Stock |
|
$0.4686 / $0.6701 | Buy Now |
Part Details for 030-1954-000
030-1954-000 CAD Models
030-1954-000 Part Data Attributes
|
030-1954-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-1954-000
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |