Part Details for 030-1955-000 by ITT Interconnect Solutions
Overview of 030-1955-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-1955-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7447
|
Newark | D Sub Contact, Socket, 20-18Awg, Crimp, For Use With:Itt Cannon D*u Series D Sub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awgrohs Compliant: Yes |Itt Cannon 030-1955-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.9500 / $4.6500 | Buy Now |
DISTI #
96AC5041
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 030-1955-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.6500 | Buy Now |
DISTI #
1003-1934-ND
|
DigiKey | CONN DSUB SCKT 18AWG/22AWG CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42952 In Stock |
|
$1.3329 / $1.8900 | Buy Now |
DISTI #
030-1955-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-1955-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3014 |
|
$1.9000 | Buy Now |
DISTI #
CAN 030-1955-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-1955-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 122316 Factory Stock |
|
RFQ | |
DISTI #
93K7447
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 93K7447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 40 Partner Stock |
|
$2.9000 | Buy Now |
DISTI #
965-030-1955-000
|
Mouser Electronics | D-Sub Contacts DSUB CON D*U SKT CRP2 A201 RoHS: Compliant | 4811 |
|
$2.0200 / $2.1000 | Buy Now |
DISTI #
73191059
|
RS | Contact, D-SUB, socket,20-18awg, crimp, Use With D-U Series, Copper Alloy, Plating | ITT Cannon 030-1955-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1047 |
|
$2.1300 / $2.6900 | Buy Now |
DISTI #
ITT030-1955-000
|
Heilind Electronics | D-SUB CON CRIMP SKT | Americas - 3214 in Stock |
|
$2.3261 / $2.9265 | Buy Now |
|
Onlinecomponents.com | D Sub Contact - ITT Cannon D*U Series D Sub Connectors - Socket - Copper Alloy - Gold Plated Contacts. RoHS: Compliant |
20744 In Stock 24920 On Order |
|
$1.8700 / $2.6500 | Buy Now |
Part Details for 030-1955-000
030-1955-000 CAD Models
030-1955-000 Part Data Attributes
|
030-1955-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-1955-000
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |