Part Details for 030-3197-005 by ITT Interconnect Solutions
Overview of 030-3197-005 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-3197-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0396
|
Newark | Pv/Cv/Kpd |Itt Cannon 030-3197-005 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.6100 / $128.4000 | Buy Now |
DISTI #
030-3197-005
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-3197-005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$90.3375 / $153.6795 | Buy Now |
DISTI #
965-030-3197-005
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$125.4900 | Order Now |
DISTI #
ITT030-3197-005
|
Heilind Electronics | CONT P CV-R-1216 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant |
25 In Stock |
|
$117.3500 / $144.3600 | Buy Now |
DISTI #
51539280
|
Verical | Contact PIN Crimp ST Cable Mount T/R Min Qty: 1 Package Multiple: 1 Date Code: 1539 | Americas - 24 |
|
$152.6531 / $178.0025 | Buy Now |
DISTI #
030-3197-005
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-3197-005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$90.3375 / $153.6795 | Buy Now |
DISTI #
ITT030-3197-005
|
Interstate Connecting Components | CONT P CV-R-1216 | 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant |
25 In Stock |
|
$117.3500 / $144.3600 | Buy Now |