Part Details for 030-8586-000 by ITT Interconnect Solutions
Overview of 030-8586-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-8586-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-030-8586-000-ND
|
DigiKey | CONN PIN 16-18AWG SILVER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1493 In Stock |
|
$0.3242 / $0.6900 | Buy Now |
DISTI #
030-8586-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 030-8586-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.6660 | Buy Now |
DISTI #
965-0308586000
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 16S PIN 18/16 F80 A36 RoHS: Compliant | 1669 |
|
$0.2220 / $0.6700 | Buy Now |
DISTI #
ITT030-8586-000
|
Heilind Electronics | CA BAYONET CONTACTS | Americas - 0 in Stock |
|
$0.2273 / $0.7170 | Buy Now |
|
Onlinecomponents.com | Contact PIN 15S Size Crimp ST Cable Mount RoHS: Compliant |
8933 Partner Stock 31328 Factory Stock |
|
$0.2312 / $0.7252 | Buy Now |
DISTI #
030-8586-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 030-8586-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.6660 | Buy Now |
DISTI #
030-8586-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 030-8586-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.6660 | Buy Now |
DISTI #
ITT030-8586-000
|
Interstate Connecting Components | CA BAYONET CONTACTS | 0 |
|
$0.2273 / $0.7170 | Buy Now |
DISTI #
030-8586-000
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 030-8586-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 22624 |
|
$0.2716 / $0.4586 | Buy Now |
Part Details for 030-8586-000
030-8586-000 CAD Models
030-8586-000 Part Data Attributes
|
030-8586-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-8586-000
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 197 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |