Part Details for 030-8587-000 by ITT Interconnect Solutions
Overview of 030-8587-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 030-8587-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-030-8587-000-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
789 In Stock |
|
$0.2878 / $0.6100 | Buy Now |
DISTI #
030-8587-000
|
Avnet Americas | Contact PIN Crimp ST - Bulk (Alt: 030-8587-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.7215 | Buy Now |
DISTI #
965-0308587000
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 16 PIN 18/16 F80 A36 RoHS: Compliant | 1497 |
|
$0.3450 / $0.7100 | Buy Now |
DISTI #
70039582
|
RS | CAB CON 16 PIN 18/16 F80 A36 | ITT Cannon 030-8587-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 |
|
$0.4980 / $0.7440 | Buy Now |
DISTI #
ITT030-8587-000
|
Heilind Electronics | CA-B CON PIN SZ 16 030-8587-000 | Americas - 0 in Stock |
|
$0.5968 / $0.6771 | Buy Now |
|
Onlinecomponents.com | Contact PIN 15 Size Crimp ST RoHS: Compliant |
5240 In Stock 122582 Factory Stock |
|
$0.5810 / $0.9710 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 687 |
|
$0.7371 / $2.1060 | Buy Now |
|
Quest Components | CONTACT PIN | 549 |
|
$0.9126 / $2.8080 | Buy Now |
DISTI #
030-8587-000
|
Avnet Americas | Contact PIN Crimp ST - Bulk (Alt: 030-8587-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.7215 | Buy Now |
DISTI #
030-8587-000
|
Avnet Americas | Contact PIN Crimp ST - Bulk (Alt: 030-8587-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.7215 | Buy Now |
Part Details for 030-8587-000
030-8587-000 CAD Models
030-8587-000 Part Data Attributes
|
030-8587-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-8587-000
ITT Interconnect Solutions
CAB CON 16 PIN 18/16 F80 A36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |