Part Details for 030-8614-010 by ITT Interconnect Solutions
Overview of 030-8614-010 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-8614-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2013-ND
|
DigiKey | CONTACT PIN 4AWG CRIMP SILVER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
445 In Stock |
|
$24.3116 / $32.8300 | Buy Now |
DISTI #
030-8614-010
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-8614-010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8250 / $31.2465 | Buy Now |
DISTI #
CAN 030-8614-010
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-8614-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-0308614010
|
Mouser Electronics | Circular MIL Spec Connector PIN 0 GA CRIMP SILVER (4) RoHS: Compliant | 252 |
|
$21.3700 / $28.8400 | Buy Now |
DISTI #
70473199
|
RS | Contact Pin 4 AWG 25.00mm(2) for APD Series Circular Crimp Machined Silver | ITT Cannon 030-8614-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$22.0100 / $26.3600 | Buy Now |
DISTI #
ITT030-8614-010
|
Heilind Electronics | CA BAY PIN CONTACTS SIZE 500/0 25MM2 4AWG SILVER PLATED | Americas - 956 in Stock1278 On Order |
|
$24.9679 / $28.3218 | Buy Now |
|
Onlinecomponents.com | (25.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts RoHS: Compliant |
1163 In Stock 1336 Factory Stock |
|
$15.6400 / $28.1500 | Buy Now |
DISTI #
030-8614-010
|
TTI | Circular MIL Spec Connector PIN 0 GA CRIMP SILVER (4) Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10692 In Stock |
|
$16.1100 / $25.7800 | Buy Now |
DISTI #
030-8614-010
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-8614-010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8250 / $31.2465 | Buy Now |
DISTI #
CAN 030-8614-010
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-8614-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |