-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C5023
|
Newark | Pin Receptacle, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:-, Contact Plating:-, Mounting Hole Dia:0.042", Pin Length:0.11" Rohs Compliant: No |Mill-Max 0300-1-15-01-47-27-10-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
ED5009-ND
|
DigiKey | CONN PIN RCPT .025-.037 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12390 In Stock |
|
$0.1949 / $0.4500 | Buy Now |
DISTI #
575-030010
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Not Compliant | 72172 |
|
$0.1660 / $0.3500 | Buy Now |
DISTI #
V99:2348_06447501
|
Arrow Electronics | Contact SKT 47 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1821 | Americas - 50 |
|
$0.3097 | Buy Now |
DISTI #
70250911
|
RS | Receptacle w/standard tail .025-.037 .025 sq post diameter leads | Mill-Max 0300-1-15-01-47-27-10-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 138 |
|
$0.2520 / $0.3500 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
DISTI #
MMX0300-1-15-01-47-27-100
|
Heilind Electronics | Americas - 285 in Stock |
|
$0.1571 / $0.4658 | Buy Now | |
DISTI #
27461245
|
Verical | Contact SKT 47 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1821 | Americas - 50 |
|
$0.3097 | Buy Now |
DISTI #
MMX0300-1-15-01-47-27-100
|
Interstate Connecting Components | 95 |
|
$0.1571 / $0.4658 | Buy Now | |
DISTI #
000000000000036872
|
Sager | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.1457 / $0.7242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0300-1-15-01-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0300-1-15-01-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |