-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9364
|
Newark | Issbi 10- 6 |Phoenix Contact 0301505 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1550-ND
|
DigiKey | JUMPER TERM BLK 10POS SCREW-IN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
247 In Stock |
|
$7.0400 / $10.1400 | Buy Now |
DISTI #
651-0301505
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE BAR ISOLATOR RoHS: Compliant | 338 |
|
$7.0300 / $10.0100 | Buy Now |
|
Onlinecomponents.com | Jumper - pitch: 6 mm - number of positions: 10 - color: silver RoHS: Compliant |
67 In Stock 902 Factory Stock |
|
$6.7600 / $8.5000 | Buy Now |
DISTI #
0301505
|
TTI | Terminal Block Tools & Accessories BRIDGE BAR ISOLATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 80 In Stock |
|
$6.8300 / $8.4400 | Buy Now |
DISTI #
ISSBI10-6
|
TME | Screw bridge, for rail connectors Min Qty: 1 | 0 |
|
$3.6400 / $4.6800 | RFQ |
DISTI #
000000000000050221
|
Sager | Terminal Block Tools & Accessories BRIDGE BAR ISOLATOR Min Qty: 1 | 0 |
|
$9.0200 / $10.5200 | Buy Now |
|
Master Electronics | Jumper - pitch: 6 mm - number of positions: 10 - color: silver RoHS: Compliant |
67 In Stock 902 Factory Stock |
|
$6.7600 / $8.5000 | Buy Now |
|
Neutron USA | Bridge, ISSBI 10- 6, 10pos, pitch: 6 mm, silver | 50 |
|
$52.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0301505
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0301505
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Material | COPPER | |
Used With | TERMINAL BLOCK |