Part Details for 0302CS-7N4XJLW by Coilcraft Inc
Overview of 0302CS-7N4XJLW by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0302CS-7N4XJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0302CS-7N4XJLW
|
Mouser Electronics | RF Inductors - SMD 0302 7.4nH Unshld 5% 690mA 112mOhms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Coilcraft Direct | RF inductor, ceramic core, 5/10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now | |
|
Chip1Cloud | Inductor RF Chip Unshielded Wirewound 0.0074uH 5% 250MHz 60Q-Factor Ceramic 0.69A 0.112Ohm DCR 0302 T/R / Chip Inductors - 0302CS (0805) | 81400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1495 |
|
$0.5976 / $0.8275 | Buy Now | |
|
Win Source Electronics | Inductor RF Chip Unshielded Wirewound 0.0074uH 5% 250MHz 60Q-Factor Ceramic 0.69A 0.112Ohm DCR 0302 T/R / Chip Inductors - 0302CS (0805) | 81400 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for 0302CS-7N4XJLW
0302CS-7N4XJLW CAD Models
0302CS-7N4XJLW Part Data Attributes:
|
0302CS-7N4XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0302CS-7N4XJLW
Coilcraft Inc
General Purpose Inductor, 0.0074uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0302 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.112 Ω | |
Inductance-Nom (L) | 0.0074 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 0.86 mm | |
Package Style | SMT | |
Package Width | 0.53 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.69 A | |
Self Resonance Frequency | 7980 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Platinum (Ag/Pt) - with Glass frit | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0302CS-7N4XJLW
This table gives cross-reference parts and alternative options found for 0302CS-7N4XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0302CS-7N4XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0302CS-7N4XJRU | General Purpose Inductor, 0.0074uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP | Coilcraft Inc | 0302CS-7N4XJLW vs 0302CS-7N4XJRU |