Part Details for 0304.250ZR by Littelfuse Inc
Overview of 0304.250ZR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0304.250ZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5031
|
Newark | Fuse Smd 277V For Haz Loc Ul913 0.250A/ Tr |Littelfuse 0304.250ZR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5400 / $13.5900 | Buy Now |
DISTI #
F10015CT-ND
|
DigiKey | FUSE BRD MNT 250MA 277VAC/DC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8294 / $22.3400 | Buy Now |
DISTI #
576-0304.250ZR
|
Mouser Electronics | Surface Mount Fuses .25A 277VAC/DC PICO UL913 RoHS: Compliant | 0 |
|
$13.7000 | Order Now |
DISTI #
0304.250ZR
|
TTI | Surface Mount Fuses .25A 277VAC/DC PICO UL913 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$13.1700 / $13.7000 | Buy Now |
DISTI #
0304.750ZR
|
TTI | Surface Mount Fuses .75A 277VAC/DC PICO UL913 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$13.1700 / $13.7000 | Buy Now |
DISTI #
0304.500ZR
|
TTI | Surface Mount Fuses .5A 277VAC/DC PICO UL913 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$13.1700 / $13.7000 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 250MA 277VAC/DC SMD | 0 |
|
$27.9711 / $29.9291 | RFQ |
Part Details for 0304.250ZR
0304.250ZR CAD Models
0304.250ZR Part Data Attributes
|
0304.250ZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0304.250ZR
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 6.03 mm | |
Body Height | 6.09 mm | |
Body Length or Diameter | 13.71 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 56 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 277 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Trip Time or Delay | 10 s |