Part Details for 0305 08 by Lumberg Connect GmbH
Overview of 0305 08 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0305 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4125
|
Newark | Chassis Socket Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, For Back Side Mounting Rohs Compliant: Yes |Lumberg 0305 08 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 | Buy Now |
DISTI #
5405-030508-ND
|
DigiKey | M16 CHASSIS SOCKET BACK MOUNT 8 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5034 / $10.9200 | Buy Now |
DISTI #
70151610
|
RS | Connector IP68 Watertight Locking 8 0.75 5 A 60 VAC -3 pF, 0305 Series | Lumberg 0305 08 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4500 | RFQ |
|
VRG Components Inc | Chassis socket acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, for back side mounting | 0 Stock |
|
RFQ |