Part Details for 0306-1 08-1 by Lumberg Connect GmbH
Overview of 0306-1 08-1 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0306-1 08-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3372
|
Newark | Circular Connector, Plug, 8Pos, Panel, Product Range:0306-1 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg 0306-1 08-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$5.2300 | Buy Now |
DISTI #
71678555
|
RS | Chassis socket with threaded joint, for printed circuit boards, front mounting | Lumberg 0306-1 08-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7600 / $6.8900 | RFQ |
DISTI #
3537344
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 8POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$10.9319 / $12.6804 | Buy Now |
DISTI #
3537344
|
Farnell | CIRCULAR CONNECTOR, PLUG, 8POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Each | 89 |
|
$6.8499 / $8.9074 | Buy Now |
|
VRG Components Inc | Chassis socket acc. to AISG specification and IEC 61076-2-106, IP68, with threaded joint, for printed circuit boards, for front mounting | 0 Stock |
|
RFQ |