Part Details for 0307001081 by Molex
Overview of 0307001081 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307001081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7392-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
543 In Stock |
|
$0.9180 / $1.7700 | Buy Now |
DISTI #
0307001081
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Tray - Bulk (Alt: 0307001081) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Bulk | 25200 Factory Stock |
|
$0.8247 / $1.1426 | Buy Now |
DISTI #
MOL30700-1081
|
Heilind Electronics | HDAC64 DR FEMALE 8 CKT BLACK OL 2 | Americas - 2698 in Stock |
|
$0.8427 / $0.9690 | Buy Now |
DISTI #
30700-1081
|
TTI | Automotive Connectors HDAC64 DR FEMALE 8 C LE 8 CKT BLACK POL 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3026 In Stock |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MOL30700-1081
|
Interstate Connecting Components | HDAC64 DR FEMALE 8 CKT BLACK OL 2 | 809 |
|
$0.8427 / $0.9690 | Buy Now |
DISTI #
0307001081
|
Avnet Asia | Conn Housing RCP 8 POS 2.54mm Crimp ST Tray (Alt: 0307001081) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0307001081
0307001081 CAD Models
0307001081 Part Data Attributes
|
0307001081
Molex
Buy Now
Datasheet
|
Compare Parts:
0307001081
Molex
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |