Part Details for 0307001120 by Molex
Overview of 0307001120 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307001120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4325-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2135 In Stock |
|
$0.8540 / $1.3100 | Buy Now |
DISTI #
0307001120
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Tray - Bulk (Alt: 0307001120) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1179 / $1.3467 | Buy Now |
DISTI #
MOL30700-1120
|
Heilind Electronics | HDAC64 DR FEMALE 12 CKT GRAY OL 1 | Americas - 4417 in Stock |
|
$0.9931 / $1.1421 | Buy Now |
|
Quest Components | 1096 |
|
$0.8252 / $2.0004 | Buy Now | |
|
Quest Components | 789 |
|
$0.6643 / $2.0440 | Buy Now | |
DISTI #
30700-1120
|
TTI | Automotive Connectors HDAC64 DR FEMALE 12 LE 12 CKT GRAY POL 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
MOL30700-1120
|
Interstate Connecting Components | HDAC64 DR FEMALE 12 CKT GRAY OL 1 | 1325 |
|
$0.9931 / $1.1421 | Buy Now |
DISTI #
0307001120
|
Avnet Asia | Conn Housing RCP 12 POS 2.54mm Crimp ST Tray (Alt: 0307001120) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0307001120
0307001120 CAD Models
0307001120 Part Data Attributes
|
0307001120
Molex
Buy Now
Datasheet
|
Compare Parts:
0307001120
Molex
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |