Part Details for 0307004080 by Molex
Overview of 0307004080 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0307004080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19937-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8218 In Stock |
|
$0.5404 / $0.8900 | Buy Now |
DISTI #
0307004080
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0307004080) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3185 / $3.3768 | Buy Now |
DISTI #
V36:1790_13966679
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole H-DAC 64 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 | Americas - 28512 |
|
$1.4410 / $2.3750 | Buy Now |
DISTI #
MOL30700-4080
|
Heilind Electronics | HDAC64 DR VERT HDR 8 CKT POL 1 | Americas - 0 in Stock |
|
$2.8540 / $2.8966 | Buy Now |
DISTI #
71263389
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole H-DAC 64 Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 28512 |
|
$2.3750 | Buy Now |