Part Details for 0307004160 by Molex
Overview of 0307004160 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307004160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0307004160
|
Avnet Americas | Conn Board to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0307004160) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 2340 |
|
RFQ |
Part Details for 0307004160
0307004160 CAD Models
0307004160 Part Data Attributes
|
0307004160
Molex
Buy Now
Datasheet
|
Compare Parts:
0307004160
Molex
CONN HEADER VERT 16POS DL GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |