Part Details for 0307004200 by Molex
Overview of 0307004200 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307004200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19939-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6173 / $6.2400 | Buy Now |
DISTI #
0307004200
|
Avnet Americas | Conn Board to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0307004200) RoHS: Compliant Min Qty: 486 Package Multiple: 486 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.4789 / $4.1990 | Buy Now |
DISTI #
MOL30700-4200
|
Heilind Electronics | HDAC64 DR VERT HDR 20 CKT GRA POL 1 | Americas - 0 in Stock |
|
$3.6324 / $3.6866 | Buy Now |
Part Details for 0307004200
0307004200 CAD Models
0307004200 Part Data Attributes
|
0307004200
Molex
Buy Now
Datasheet
|
Compare Parts:
0307004200
Molex
CONN HEADER VERT 20POS DL GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Body Breadth | 0.735 inch | |
Body Depth | 0.854 inch | |
Body Length | 1.314 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Shell Finish | TIN | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |