Part Details for 0308-2 08-1 by Lumberg Connect GmbH
Overview of 0308-2 08-1 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0308-2 08-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3462
|
Newark | Circular Connector, Plug, 8Pos, Flange, Product Range:0308-2 Series, Circular Connector Shell Style:Flange Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg 0308-2 08-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$4.7900 | Buy Now |
DISTI #
64538357
|
Verical | Conn Circular SKT 8 POS Solder ST Flange Mount 8 Terminal 1 Port Box RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 91 |
|
$9.5850 | Buy Now |
|
VRG Components Inc | SWUM™ flange chassis socket acc. to IEC 61076-2-106 and AISG specification, IP68/67, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |
Part Details for 0308-2 08-1
0308-2 08-1 CAD Models
0308-2 08-1 Part Data Attributes
|
0308-2 08-1
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
0308-2 08-1
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |