-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1377
|
Newark | Fuse, Fast Acting, 0.25A, 24Vac, Smd, Fuse Current:250Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:30Vdc, Fuse Case Style:5.4Mm X 3.8Mm, Product Range:Pico 308 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0308.250UR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$1.5300 | Buy Now |
DISTI #
42AH1378
|
Newark | Fuse, Fast Acting, 0.25A, 24Vac, Smd, Fuse Current:250Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:30Vdc, Fuse Case Style:5.4Mm X 3.8Mm, Product Range:Pico 308 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0308.250UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
DISTI #
18-0308.250URCT-ND
|
DigiKey | FUSE BRD MNT 250MA 24VAC/30VDC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5673 In Stock |
|
$1.6222 / $3.9300 | Buy Now |
DISTI #
576-0308.250UR
|
Mouser Electronics | Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 0.250A RoHS: Compliant | 523 |
|
$1.6200 / $3.8100 | Buy Now |
|
Future Electronics | FUSE SMD 30V FOR HAZ LOC UL913 0.250A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6000 / $1.6800 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 250MA 24VAC/30VDC | 0 |
|
$3.2688 / $3.5957 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy