Part Details for 03081.25UR by Littelfuse Inc
Overview of 03081.25UR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03081.25UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1389
|
Newark | Fuse, Fast Acting, 1.25A, 24Vac, Smd, Fuse Current:1.25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:30Vdc, Fuse Case Style:5.4Mm X 3.8Mm, Product Range:Pico 308 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 03081.25UR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1050 |
|
$2.3400 / $4.0000 | Buy Now |
DISTI #
42AH1390
|
Newark | Fuse, Fast Acting, 1.25A, 24Vac, Smd, Fuse Current:1.25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:30Vdc, Fuse Case Style:5.4Mm X 3.8Mm, Product Range:Pico 308 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 03081.25UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
DISTI #
18-03081.25URCT-ND
|
DigiKey | FUSE BRD MNT 1.25A 24VAC/30VDC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
972 In Stock |
|
$1.6222 / $3.9300 | Buy Now |
DISTI #
576-03081.25UR
|
Mouser Electronics | Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.25A RoHS: Compliant | 1000 |
|
$1.6200 / $3.8100 | Buy Now |
DISTI #
V36:1790_24028742
|
Arrow Electronics | Fuse Intrinsically Safe 1.25A 24V SMD Solder Pad 5.4 X 3.8 X 3.65mm Polyamide 6T/66 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2345 | Americas - 19500 |
|
$1.5840 / $3.7410 | Buy Now |
|
Future Electronics | SMT Fuse 30V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.6000 / $1.6800 | Buy Now |
DISTI #
74066112
|
Verical | Fuse Intrinsically Safe 1.25A 24V SMD Solder Pad 5.4 X 3.8 X 3.65mm Polyamide 6T/66 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2345 | Americas - 19500 |
|
$1.5840 / $3.7410 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.25A 24VAC/30VDC | 0 |
|
$3.2310 / $3.5541 | RFQ |