Part Details for 031-0410-01-101 by Dialight
Overview of 031-0410-01-101 by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-0410-01-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6503
|
Newark | Large Panel Ind. Rohs Compliant: Yes |Dialight 031-0410-01-101 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$30.9300 / $31.2600 | Buy Now |
DISTI #
05B2998
|
Newark | Large Panel Ind./Bag Rohs Compliant: Yes |Dialight 031-0410-01-101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8500 / $41.7500 | Buy Now |
DISTI #
2266-031-0410-01-101-ND
|
DigiKey | 031-0410-01-101 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$30.5600 / $33.0100 | Buy Now |
DISTI #
645-031-0410-01-101
|
Mouser Electronics | Lamp Holders & Accessories LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$29.5300 / $30.5500 | Order Now |
DISTI #
71264821
|
RS | LARGE Panel IND. | Dialight 031-0410-01-101 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1200 | RFQ |
|
Future Electronics | LARGE PANEL IND. PMI BASE 11/16 T-3 1/4 BAYO SLDR RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$29.9500 / $31.4400 | Buy Now |
|
Onlinecomponents.com | 1in Incand. PMI Base |
35 Partner Stock |
|
$29.3800 / $38.8400 | Buy Now |
DISTI #
54841119
|
Verical | 1in Incand. PMI Base RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$28.6600 / $30.9500 | Buy Now |
DISTI #
031-0410-01-101
|
TTI | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 28 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.0300 / $29.7400 | Buy Now |
DISTI #
000000000000304113
|
Sager | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 25 | 0 |
|
$29.7100 / $31.8300 | Buy Now |