Part Details for 031-0554-161 by ITT Interconnect Solutions
Overview of 031-0554-161 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-0554-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-0554-161-ND
|
DigiKey | CONTACT SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12355 In Stock |
|
$6.2985 / $10.6400 | Buy Now |
DISTI #
2266-031-0554-161-ND
|
DigiKey | CONTACT SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6282 In Stock |
|
$4.9600 / $6.4700 | Buy Now |
DISTI #
1003-031-0554-161-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.7248 | Buy Now |
DISTI #
031-0554-161
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-0554-161) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7040 / $8.2440 | Buy Now |
DISTI #
CAN 031-0554-161
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-0554-161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 43792 Factory Stock |
|
RFQ | |
DISTI #
965-031-0554-161
|
Mouser Electronics | Circular MIL Spec Connector ER CON 16S SKT F80 RoHS: Compliant | 748 |
|
$6.0800 / $10.3700 | Buy Now |
DISTI #
ITT031-0554-161
|
Heilind Electronics | CNT ASM S AN-E-16S CRP | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 4 |
|
$10.0936 / $13.7640 | Buy Now | |
DISTI #
031-0554-161
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-0554-161) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7040 / $8.2440 | Buy Now |
DISTI #
CAN 031-0554-161
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-0554-161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 43792 Factory Stock |
|
RFQ |