Part Details for 031-1007-048 by ITT Interconnect Solutions
Overview of 031-1007-048 by ITT Interconnect Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-1007-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5164
|
Newark | D Sub Contact, Socket, 30-26Awg, Crimp, For Use With:Itt Cannon D*ma Series D Sub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:26Awg Rohs Compliant: Yes |Itt Cannon 031-1007-048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$2.0300 / $2.2000 | Buy Now |
DISTI #
61AC3138
|
Newark | Conn Cont Skt 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 031-1007-048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.4400 | Buy Now |
DISTI #
1003-1939-ND
|
DigiKey | CONN D-SUB SOCKET 26-30AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1721 In Stock |
|
$1.4594 / $2.7000 | Buy Now |
DISTI #
031-1007-048
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1007-048) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8060 / $2.1120 | Buy Now |
DISTI #
CAN 031-1007-048
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-1007-048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
031-1007-048
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1007-048) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8060 / $2.1120 | Buy Now |
DISTI #
52K5164
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 52K5164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 76 Partner Stock |
|
$2.1800 | Buy Now |
DISTI #
965-031-1007-048
|
Mouser Electronics | Circular MIL Spec Connector DSUB CON D*MA SKT CRP3 NM RoHS: Compliant | 1500 |
|
$1.7300 / $2.5700 | Buy Now |
DISTI #
74751122
|
RS | D Sub, D-M D-F R2 SKT 50 | ITT Cannon 031-1007-048 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 | RFQ |
DISTI #
ITT031-1007-048
|
Heilind Electronics | D-SUB CONTACT CRIMP SKT 031-1007-048 | Americas - 0 in Stock1250 On Order |
|
$2.0564 / $2.6337 | Buy Now |
Part Details for 031-1007-048
031-1007-048 CAD Models
031-1007-048 Part Data Attributes:
|
031-1007-048
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-1007-048
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 330-5291-050 | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |