Part Details for 031-1007-073 by ITT Interconnect Solutions
Overview of 031-1007-073 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-1007-073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3140
|
Newark | Conn Cont Skt 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 031-1007-073 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 / $1.0500 | Buy Now |
DISTI #
1003-1942-ND
|
DigiKey | CONN D-SUB SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5560 In Stock |
|
$0.4960 / $0.9900 | Buy Now |
DISTI #
CAN 031-1007-073
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-1007-073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 48061 Factory Stock |
|
RFQ | |
DISTI #
965-031-1007-073
|
Mouser Electronics | Circular MIL Spec Connector DSUB CON D*MA SKT CRP1 STD FIN RoHS: Compliant | 1019 |
|
$0.4920 / $0.9500 | Buy Now |
DISTI #
74751126
|
RS | D Sub, D-M G-K-W R3 SKT 50 | ITT Cannon 031-1007-073 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
DISTI #
ITT031-1007-073
|
Heilind Electronics | D-SUB CON SKT, SZ 20 D*MA STYLE | Americas - 0 in Stock |
|
$0.5124 / $0.6445 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
1200 In Stock |
|
$0.4865 / $1.0480 | Buy Now |
DISTI #
51561438
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1636 | Americas - 1200 |
|
$0.7186 / $1.3907 | Buy Now |
DISTI #
CAN 031-1007-073
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-1007-073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 48061 Factory Stock |
|
RFQ | |
DISTI #
ITT031-1007-073
|
Interstate Connecting Components | D-SUB CON SKT, SZ 20 D*MA STYLE | 0 |
|
$0.5124 / $0.6445 | Buy Now |
Part Details for 031-1007-073
031-1007-073 CAD Models
031-1007-073 Part Data Attributes:
|
031-1007-073
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-1007-073
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 330-5291-000, 980-0009-472, 330-5291-037 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |