Part Details for 031-10152-RFX by Amphenol RF
Overview of 031-10152-RFX by Amphenol RF
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-10152-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1438
|
Newark | Grounding Lug, 75 Ohm Bnc Coaxial Conn, Accessory Type:Grounding Lug, For Use With:Bnc Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Rf 031-10152-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$0.6460 / $1.0900 | Buy Now |
DISTI #
70142930
|
RS | hardware rf coaxial grounding lug bnc inside panel on bulkhead receptacle | Amphenol RF 031-10152-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1570 |
|
$0.9500 / $1.2700 | Buy Now |
|
Bisco Industries | 271 |
|
Buy Now | ||
DISTI #
AMR031-10152-RFX
|
Heilind Electronics | 25 PER PACKAGE | Americas - 3201 in Stock |
|
$0.6875 / $1.1000 | Buy Now |
|
Onlinecomponents.com | BNC Grounding Lug RoHS: Compliant |
4713 In Stock 33140 Factory Stock |
|
$0.4665 / $0.5413 | Buy Now |
DISTI #
51485595
|
Verical | Nickel grounding lug for use with Amphenol RF products with a toothed design. RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1406 | Americas - 4700 |
|
$0.6183 / $0.7518 | Buy Now |
DISTI #
77909521
|
Verical | Nickel grounding lug for use with Amphenol RF products with a toothed design. RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 252 |
|
$1.0938 / $1.1667 | Buy Now |
DISTI #
72148248
|
Verical | Nickel grounding lug for use with Amphenol RF products with a toothed design. RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 171 |
|
$2.6835 / $12.3694 | Buy Now |
DISTI #
72148267
|
Verical | Nickel grounding lug for use with Amphenol RF products with a toothed design. RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$2.6835 / $12.3694 | Buy Now |
DISTI #
031-10152-RFX
|
TME | Grounding washer, Application: BNC sockets Min Qty: 1 | 252 |
|
$0.7700 / $1.0700 | Buy Now |
Part Details for 031-10152-RFX
031-10152-RFX CAD Models
031-10152-RFX Part Data Attributes:
|
031-10152-RFX
Amphenol RF
Buy Now
|
Compare Parts:
031-10152-RFX
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |