Part Details for 031-1061-000 by ITT Interconnect Solutions
Overview of 031-1061-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-1061-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0061
|
Newark | Itt Cannon |Itt Cannon 031-1061-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.4400 / $494.6800 | Buy Now |
DISTI #
2266-031-1061-000-ND
|
DigiKey | CNT ASM S DPDMA/DPXMA CTN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$212.0200 / $224.5000 | Buy Now |
DISTI #
031-1061-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1061-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$140.5375 / $322.3255 | Buy Now |
DISTI #
965-031-1061-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 36 |
|
$261.8100 / $280.6000 | Buy Now |
DISTI #
ITT031-1061-000
|
Heilind Electronics | CNT ASM S DPDMADPXMA CTN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
9 Partner Stock |
|
$267.8900 / $288.6100 | Buy Now |
DISTI #
031-1061-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1061-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$140.5375 / $322.3255 | Buy Now |
DISTI #
ITT031-1061-000
|
Interstate Connecting Components | CNT ASM S DPDMADPXMA CTN | 0 |
|
Buy Now | |
DISTI #
031-1061-000
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 031-1061-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
9 Partner Stock |
|
$267.8900 / $288.6100 | Buy Now |