Part Details for 031-208-RFX by Amphenol Corporation
Overview of 031-208-RFX by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-208-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-208-RFX
|
Avnet Americas | Conn BNC Adapter F/PL/F 50Ohm T Style Gold - Bag (Alt: 031-208-RFX) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.4625 / $6.4325 | Buy Now |
DISTI #
523-31-208-RFX
|
Mouser Electronics | RF Adapters - Tee TEE ADAPT J/P/J RoHS: Compliant | 292 |
|
$4.3700 / $7.3900 | Buy Now |
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Quest Components | 800 |
|
$2.0540 / $4.7400 | Buy Now | |
DISTI #
31-208-RFX
|
TTI | RF Adapters - Tee TEE ADAPT J/P/J pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 157 In Stock |
|
$3.4900 / $7.3300 | Buy Now |
DISTI #
031-208-RFX
|
Avnet Americas | Conn BNC Adapter F/PL/F 50Ohm T Style Gold - Bag (Alt: 031-208-RFX) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.4625 / $6.4325 | Buy Now |
DISTI #
31-208-RFX
|
Richardson RFPD | TEE ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$5.3200 | Buy Now |
DISTI #
031-208-RFX
|
Avnet Abacus | RF / Coaxial Adapter, BNC, Plug, BNC, Jack, Jack, Tee Adapter, 50 ohm (Alt: 031-208-RFX) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |