-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7596
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 031-220G-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$9.3800 / $11.5000 | Buy Now |
DISTI #
3937-031-220G-RFX-ND
|
DigiKey | BNC JACK TO BNC JACK ADAPTER 50 Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$7.4910 / $11.6184 | Buy Now |
DISTI #
70142938
|
RS | Adapter RF Coaxial BNC Commercial In-Series Bulkhead Jack-Jack 50 Ohm | Amphenol RF 031-220G-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1359 |
|
$4.8900 / $6.3400 | Buy Now |
DISTI #
AMR031-220G-RFX
|
Heilind Electronics | BNC IN-SERIES STRAIGHT SOCKET/SOCKET ADAPTER | Americas - 0 in Stock |
|
$4.0000 / $7.4500 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Gold RoHS: Compliant |
387 In Stock 1 Factory Stock |
|
$3.1100 / $4.5800 | Buy Now |
DISTI #
77908559
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold Min Qty: 8 Package Multiple: 1 | Americas - 781 |
|
$8.5000 / $10.6718 | Buy Now |
DISTI #
77698792
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold Min Qty: 25 Package Multiple: 25 Date Code: 1335 | Americas - 375 |
|
$4.9686 / $6.0662 | Buy Now |
DISTI #
031-220G-RFX
|
TME | Coupler, BNC socket,both sides, straight, 50Ω, POM Min Qty: 1 | 781 |
|
$6.4800 / $9.2600 | Buy Now |
DISTI #
AMR031-220G-RFX
|
Interstate Connecting Components | BNC IN-SERIES STRAIGHT SOCKET/SOCKET ADAPTER | 0 |
|
$4.0000 / $7.4500 | Buy Now |
DISTI #
Amphenol RF 031-220G-RFX
|
PEI Genesis | BNC BNC BULKHEAD JACK | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy