Part Details for 031-220H by Amphenol Corporation
Overview of 031-220H by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-220H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-220H
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm - Bag (Alt: 031-220H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 48 |
|
$8.0289 / $9.6944 | Buy Now |
DISTI #
523-31-220H
|
Mouser Electronics | RF Adapters - In Series BNC BLKHD JACK-JACK ADAPTER UG-492A/U RoHS: Compliant | 328 |
|
$10.4100 / $14.6400 | Buy Now |
DISTI #
31-220H
|
TTI | RF Adapters - In Series BNC BLKHD JACK-JACK ADAPTER UG-492A/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1166 In Stock |
|
$8.4700 / $11.0200 | Buy Now |
DISTI #
31-220H
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$10.0000 / $15.3800 | Buy Now |