Part Details for 031-2300-RFX by Amphenol RF
Overview of 031-2300-RFX by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-2300-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1946-ND
|
DigiKey | CONN TNC RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$11.6352 | Buy Now |
DISTI #
70142928
|
RS | Connector rf coaxial tnc commercial panel recept 4-hole flange solder cup 50ohm | Amphenol RF 031-2300-RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6600 / $16.1100 | RFQ |
DISTI #
AMR031-2300-RFX
|
Heilind Electronics | TNC STRAIGHT RECEPTACLE JACK S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Jack Solder Cup Panel Mount 50 Ohm RoHS: Compliant |
24 In Stock 134 Factory Stock |
|
$10.3800 / $14.8500 | Buy Now |
DISTI #
57490501
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Silver Min Qty: 5 Package Multiple: 5 Date Code: 2118 | Americas - 20 |
|
$19.1366 | Buy Now |
DISTI #
031-2300-RFX
|
TME | Socket, TNC, female, straight, 50Ω, soldering, PTFE, silver plated Min Qty: 1 | 0 |
|
$11.0600 / $15.8800 | RFQ |
DISTI #
AMR031-2300-RFX
|
Interstate Connecting Components | TNC STRAIGHT RECEPTACLE JACK S | 0 |
|
Buy Now | |
|
Powell Electronics | TNC Jack Panel Mount Solder Cup 50 Ohm Min Qty: 100 | 88 |
|
$1,097.0000 / $2,687.5000 | Buy Now |
|
Master Electronics | RF Connector TNC Straight Jack Solder Cup Panel Mount 50 Ohm RoHS: Compliant |
24 In Stock 134 Factory Stock |
|
$10.3800 / $14.8500 | Buy Now |
DISTI #
53272.1
|
TestEquity LLC | Amphenol RF 031-2300-RFX RF TNC Connector, Straight, Jack, Solder Cup, 4-Hole Flange, 50 Ohm | 0 |
|
$10.2200 | Buy Now |