Part Details for 031-321-10RFX by Amphenol RF
Overview of 031-321-10RFX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-321-10RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1051-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$3.9238 / $4.6700 | Buy Now |
DISTI #
70142891
|
RS | Connector 50 Ohms Straight RG&frasl U Belden 8281 BNC Silver&frasl Gold Pl | Amphenol RF 031-321-10RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$3.2800 / $4.5500 | Buy Now |
DISTI #
AMR031-321-10RFX
|
Heilind Electronics | BNC STRAIGHT CRIMP PLUG RG-59 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 50 Ohm RoHS: Compliant |
82 Partner Stock 399 Factory Stock |
|
$2.2100 / $4.0400 | Buy Now |
DISTI #
63511415
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 21 Package Multiple: 1 | Americas - 82 |
|
$2.9800 | Buy Now |
DISTI #
AMR031-321-10RFX
|
Interstate Connecting Components | BNC STRAIGHT CRIMP PLUG RG-59 | 0 |
|
Buy Now | |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 50 Ohm RoHS: Compliant |
82 Partner Stock 399 Factory Stock |
|
$2.2100 / $4.0400 | Buy Now |
DISTI #
53325.1
|
TestEquity LLC | Amphenol RF 031-321-10RFX RF BNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$2.6600 | Buy Now |