Part Details for 031-5431-10RFX by Amphenol Corporation
Overview of 031-5431-10RFX by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-5431-10RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5431-10RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 50 ohm - Trays (Alt: 031-5431-10RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5000 / $2.6505 | Buy Now |
DISTI #
523-31-5431-10RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC R/A BLHD JCK Ni WHITE HOUSING RoHS: Compliant | 1400 |
|
$1.7100 / $3.0700 | Buy Now |
DISTI #
31-5431-10RFX
|
TTI | RF Connectors / Coaxial Connectors PC R/A BLHD JCK Ni WHITE HOUSING pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Kit |
Americas - 200 In Stock |
|
$1.6800 / $2.4200 | Buy Now |
DISTI #
31-5431-10RFX
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-5431-10RFX
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 50 ohm (Alt: 031-5431-10RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |