Part Details for 031-5486-1010 by Amphenol Corporation
Overview of 031-5486-1010 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-5486-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5486-1010
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 50 ohm - Bag (Alt: 031-5486-1010) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.7625 / $4.0765 | Buy Now |
DISTI #
93F7526
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 50 ohm - Bulk (Alt: 93F7526) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 82 Partner Stock |
|
$4.7700 | Buy Now |
DISTI #
523-31-5486-1010
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PCB BLHD JCK 50 ohm WHITE VALOX RoHS: Compliant | 392 |
|
$3.3200 / $5.8500 | Buy Now |
|
Quest Components | 4 |
|
$5.1278 / $6.9924 | Buy Now | |
DISTI #
31-5486-1010
|
TTI | RF Connectors / Coaxial Connectors R/A PCB BLHD JCK 50 ohm WHITE VALOX pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 88 In Stock |
|
$2.7300 / $5.7900 | Buy Now |
DISTI #
31-5486-1010
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-5486-1010
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 50 ohm (Alt: 031-5486-1010) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |