-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX2140-ND
|
DigiKey | CONN BNC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
740 In Stock |
|
$4.0320 / $7.2800 | Buy Now |
DISTI #
70141772
|
RS | connector, rf coaxial, bnc pcb rt angle bulkhead jack, compliant gold pin,50 ohm | Amphenol RF 031-5486-10RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 / $7.2800 | RFQ |
DISTI #
AMR031-5486-10RFX
|
Heilind Electronics | BNC RT.ANGLE WHITE PCB RE BNC RT.ANGLE WHITE PCB RE | Americas - 3388 in Stock |
|
$4.9692 / $5.4678 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Jack Isolated Through Hole Bulkhead w/Hardware 50 Ohm RoHS: Compliant |
100 In Stock |
|
$4.1900 / $5.7600 | Buy Now |
DISTI #
031-5486-10RFX
|
TME | Socket, BNC, female, angled 90°, 50Ω, THT, polypropylene, -40÷85°C Min Qty: 1 | 0 |
|
$4.8200 / $6.9000 | RFQ |
DISTI #
AMR031-5486-10RFX
|
Interstate Connecting Components | BNC RT.ANGLE WHITE PCB RE BNC RT.ANGLE WHITE PCB RE | 1129 |
|
$4.9692 / $5.4678 | Buy Now |
|
Powell Electronics | BNC Right Angle Jack PCB 50 Ohm Bulkhead Min Qty: 100 | 31 |
|
$4.6200 / $4.8500 | Buy Now |
|
Master Electronics | RF Connector BNC Right Angle PCB Jack Isolated Through Hole Bulkhead w/Hardware 50 Ohm RoHS: Compliant |
100 In Stock |
|
$4.1900 / $5.7600 | Buy Now |
DISTI #
53395.1
|
TestEquity LLC | Amphenol RF 031-5486-10RFX RF BNC Connector, Rt Angle, Jack, PCB Through Hole, Bulkhead Rear Mnt, Isolated, 50 Ohm | 0 |
|
$4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy