-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2129-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3628 / $6.2300 | Buy Now |
DISTI #
70141886
|
RS | Connector, RF, BNC, Rt. Angle, PCB Jack, Bulkhead Mount, 50 Ohm, Black Plastic | Amphenol RF 031-5538-1010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $4.0000 | RFQ |
DISTI #
AMR031-5538-1010
|
Heilind Electronics | BNC RIGHT ANGLE PCB JACK THROU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant | 567 Factory Stock |
|
$2.7100 / $4.6300 | Buy Now |
DISTI #
031-5538-1010
|
TME | Socket, BNC, female, angled 90°, 50Ω, THT, polypropylene, -40÷85°C Min Qty: 1 | 0 |
|
$3.3600 / $4.7900 | RFQ |
DISTI #
AMR031-5538-1010
|
Interstate Connecting Components | BNC RIGHT ANGLE PCB JACK THROU | 0 |
|
Buy Now | |
DISTI #
CONN10067
|
Rutronik | 01P CONN BNC JACK 50 OHM PCB THT R/A RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray |
Stock DE - 230 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1100 | Buy Now |
|
Master Electronics | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant | 567 Factory Stock |
|
$2.7100 / $4.6300 | Buy Now |
DISTI #
53399.1
|
TestEquity LLC | Amphenol RF 031-5538-1010 RF BNC Connector, Rt Angle, Jack, PCB Through Hole, Bulkhead Rear Mnt, Isolated, 50 Ohm | 0 |
|
$3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy