Part Details for 031-5607 by Amphenol Corporation
Overview of 031-5607 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 031-5607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5607
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bag (Alt: 031-5607) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.0250 / $14.3995 | Buy Now |
DISTI #
031-5607
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bag (Alt: 031-5607) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-31-5607
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC RA JCK PCB RoHS: Compliant | 86 |
|
$10.0200 / $13.1100 | Buy Now |
DISTI #
31-5607
|
TTI | RF Connectors / Coaxial Connectors TNC RA JCK PCB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1192 In Stock |
|
$6.8400 / $7.1900 | Buy Now |
DISTI #
031-5607
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bag (Alt: 031-5607) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.0250 / $14.3995 | Buy Now |
DISTI #
031-5607
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bag (Alt: 031-5607) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-5607
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bag (Alt: 031-5607) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.0250 / $14.3995 | Buy Now |
DISTI #
031-5607
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bag (Alt: 031-5607) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
31-5607
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-5607
|
Avnet Abacus | RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm (Alt: 031-5607) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 200 |
|
Buy Now |
Part Details for 031-5607
031-5607 CAD Models
031-5607 Part Data Attributes
|
031-5607
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-5607
Amphenol Corporation
RF TNC Connector, Female, Board Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |