-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2116-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
550 In Stock |
|
$3.9825 / $7.1900 | Buy Now |
DISTI #
70142370
|
RS | Connector, RF, BNC, Straight, PCB Jack, 50 Ohm, Nickel Finish | Amphenol RF 031-5633-1010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0600 / $7.2300 | RFQ |
DISTI #
AMR031-5633-1010
|
Heilind Electronics | BNC RECEPTACLE BNC RECEPTACLE | Americas - 52 in Stock |
|
$5.0469 / $5.8065 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant |
400 In Stock 226 Factory Stock |
|
$4.0500 / $6.5900 | Buy Now |
DISTI #
031-5633-1010
|
TME | Socket, BNC, female, straight, 50Ω, THT, polypropylene, gold-plated Min Qty: 1 | 0 |
|
$5.1400 / $7.3500 | RFQ |
|
Master Electronics | RF Connector BNC Straight PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant |
400 In Stock 226 Factory Stock |
|
$4.0500 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy