Part Details for 031-6003-RFX by Amphenol RF
Overview of 031-6003-RFX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-6003-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1958-ND
|
DigiKey | CONN TNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
350 In Stock |
|
$7.0784 / $11.8800 | Buy Now |
DISTI #
70141774
|
RS | RIGHT ANGLE TNC PLUG, NICKEL PLATED, GOLD CONTACT, 50 OHM, DC-11GHz | Amphenol RF 031-6003-RFX RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2500 / $10.4200 | RFQ |
DISTI #
AMR031-6003-RFX
|
Heilind Electronics | TNC, R/A CRIMP PLUG | Americas - 0 in Stock |
|
$7.6308 / $7.7500 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Right Angle Crimp Plug for LMR-240 50 Ohm RoHS: Compliant | 48 Factory Stock |
|
$6.4300 / $9.7700 | Buy Now |
DISTI #
031-6003-RFX
|
TME | Plug, TNC, male, angled 90°, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$7.0900 / $10.1200 | RFQ |
DISTI #
AMR031-6003-RFX
|
Interstate Connecting Components | TNC, R/A CRIMP PLUG | 0 |
|
$7.6308 / $7.7500 | Buy Now |
|
Master Electronics | RF Connector TNC Right Angle Crimp Plug for LMR-240 50 Ohm RoHS: Compliant | 48 Factory Stock |
|
$6.4300 / $9.7700 | Buy Now |
DISTI #
53436.1
|
TestEquity LLC | Amphenol RF 031-6003-RFX RF TNC Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$6.9300 | Buy Now |