-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4935
|
Newark | Tnc Right Angle Pcb Jack Through Hole Bulkhead Rear Mount 50 Ohm |Amphenol Rf 031-6294 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $8.8200 | Buy Now |
DISTI #
031-6294-ND
|
DigiKey | CONN TNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
68 In Stock |
|
$6.4623 / $10.8500 | Buy Now |
DISTI #
V36:1790_16919993
|
Arrow Electronics | Conn TNC 0Hz to 11GHz 50Ohm Solder RA Thru-Hole F Gold Min Qty: 240 Package Multiple: 40 Lead time: 10 Weeks Date Code: 2120 | Americas - 430 |
|
$3.6850 / $5.0440 | Buy Now |
DISTI #
70142513
|
RS | Connector, RF, TNC Right Angle PCB Jack Bulkhead 50 Ohm | Amphenol RF 031-6294 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $9.0800 | RFQ |
DISTI #
AMR031-6294
|
Heilind Electronics | TNC R/A PCB BULKHEAD TNC R/A PCB BULKHEAD | Americas - 0 in Stock |
|
$7.5469 / $8.3438 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Right Angle PCB Jack Bulkhead 50 Ohm RoHS: Compliant | 0 |
|
$6.1800 / $8.8200 | Buy Now |
DISTI #
031-6294
|
TME | Socket, TNC, female, angled 90°, 50Ω, THT, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.7000 / $10.9400 | RFQ |
DISTI #
AMR031-6294
|
Interstate Connecting Components | TNC R/A PCB BULKHEAD TNC R/A PCB BULKHEAD | 0 |
|
$7.5469 / $8.3438 | Buy Now |
DISTI #
53463.1
|
TestEquity LLC | Amphenol RF 031-6294 RF TNC Connector, Right Angle, Jack, PCB Through Hole, Bulkhead Rear Mount, 50 Ohm | 0 |
|
$7.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy