-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5767
|
Newark | Rf Coaxial, Tnc Plug, 50 Ohm, Cable, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-240, Contact Material:Brass, Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf 031-6825 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$10.7600 / $13.1300 | Buy Now |
DISTI #
ARF3145-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$7.1448 / $11.9900 | Buy Now |
DISTI #
71240776
|
RS | TNC Straight Crimp Plug for LMR-240 LMR-240-UF 50 Ohm | Amphenol RF 031-6825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$8.2100 / $11.4000 | Buy Now |
DISTI #
AMR031-6825
|
Heilind Electronics | TNC STR PLUG, 50 OHM FOR LMR 240 DIA CAB | Americas - 0 in Stock |
|
$6.8125 / $8.0000 | Buy Now |
|
Onlinecomponents.com | henol RF 031-6825 RF TNC Connector, Straight, Crimp, Plug, Optimized, 50 Ohm RoHS: Compliant |
100 In Stock 1 Factory Stock |
|
$6.5800 / $10.7700 | Buy Now |
DISTI #
031-6825
|
TME | Plug, TNC, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$7.1500 / $10.2100 | RFQ |
DISTI #
AMR031-6825
|
Interstate Connecting Components | TNC STR PLUG, 50 OHM FOR LMR 240 DIA CAB | 0 |
|
$6.8125 / $8.0000 | Buy Now |
DISTI #
031-6825
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.3500 | Buy Now |
|
Master Electronics | henol RF 031-6825 RF TNC Connector, Straight, Crimp, Plug, Optimized, 50 Ohm RoHS: Compliant |
100 In Stock 1 Factory Stock |
|
$6.5800 / $10.7700 | Buy Now |
DISTI #
53490.1
|
TestEquity LLC | Amphenol RF 031-6825 RF TNC Connector, Straight, Crimp, Plug, Optimized, 50 Ohm | 0 |
|
$7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy