Part Details for 031-70238 by Amphenol Corporation
Overview of 031-70238 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-70238
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 031-70238) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-70238
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 031-70238) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.1375 / $3.7045 | Buy Now |
DISTI #
523-31-70238
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC 75ohm Belden RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 396 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | 573 |
|
$1.8330 / $4.2300 | Buy Now | |
|
Quest Components | 316 |
|
$2.3400 / $5.4000 | Buy Now | |
DISTI #
031-70238
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 031-70238) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-70238
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 031-70238) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.1375 / $3.7045 | Buy Now |
DISTI #
31-70238
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |