-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-70265
|
Avnet Americas | Conn Mini-BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-70265) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-70265
|
Avnet Americas | Conn Mini-BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-70265) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bag | 0 |
|
$8.6223 / $10.9744 | Buy Now |
DISTI #
523-31-70265
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI BNC R/A F PCB MOUNT 75 OHM RoHS: Compliant | 0 |
|
$9.6300 | Order Now |
DISTI #
031-70265
|
Avnet Americas | Conn Mini-BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-70265) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bag | 0 |
|
$8.6223 / $10.9744 | Buy Now |
DISTI #
031-70265
|
Avnet Americas | Conn Mini-BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-70265) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
31-70265
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
031-70265
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-70265
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.85 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.105 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |