Part Details for 031-70556 by Amphenol RF
Overview of 031-70556 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1102
|
Newark | Rf Coaxial, Bnc Plug, 75 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg6/U, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-70556 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.4400 | Buy Now |
DISTI #
ARF3194-ND
|
DigiKey | BNC RIGHT ANGLE CRIMP PLUG FOR R Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$9.6196 / $15.9100 | Buy Now |
DISTI #
V99:2348_22540715
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 75Ohm Crimp RA Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1843 | Americas - 92 |
|
$0.7644 / $3.0223 | Buy Now |
DISTI #
AMR031-70556
|
Heilind Electronics | BNC RIGHT ANGLE CRIMP PLUG RG- | Americas - 0 in Stock |
|
$10.4219 / $12.4762 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7800 / $15.7200 | Buy Now |
DISTI #
031-70556
|
TME | Plug, BNC, male, angled 90°, 75Ω, RG6, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$11.3400 / $16.1000 | RFQ |
DISTI #
AMR031-70556
|
Interstate Connecting Components | BNC RIGHT ANGLE CRIMP PLUG RG- | 0 |
|
$10.4219 / $12.4762 | Buy Now |
DISTI #
031-70556
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.0700 | Buy Now |
DISTI #
2920587
|
element14 Asia-Pacific | RF COAXIAL, BNC PLUG, 75 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$13.4855 | Buy Now |
DISTI #
2920587
|
Farnell | RF COAXIAL, BNC PLUG, 75 OHM, CABLE RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 3 Days Container: Each | 1 |
|
$12.9987 | Buy Now |