Part Details for 031-8646-010 by ITT Interconnect Solutions
Overview of 031-8646-010 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for 031-8646-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2022-ND
|
DigiKey | CONTACT SOCKET CRIMP SILVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
84 In Stock |
|
$16.6435 / $23.1500 | Buy Now |
DISTI #
031-8646-010
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-8646-010) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3750 / $21.9410 | Buy Now |
DISTI #
965-031-8646-010
|
Mouser Electronics | Standard Circular Connector APD CON SKT CRIMP 6mm RoHS: Compliant | 141 |
|
$17.1400 / $23.1500 | Buy Now |
DISTI #
70473208
|
RS | Contact Socket 6.00mm(2) for APD Series Circular Crimp Machined Silver Plate | ITT Cannon 031-8646-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 159 |
|
$28.0500 | Buy Now |
DISTI #
ITT031-8646-010
|
Heilind Electronics | machined socket crimp contacts silver plated | Americas - 5 in Stock |
|
$14.4776 / $18.4926 | Buy Now |
|
Onlinecomponents.com | Socket Contact - APD Series - Power - Machined - 6.0mm² - Copper Alloy Contact with Silver Finish - Crimp Termination. RoHS: Compliant |
76 In Stock |
|
$13.4500 / $22.7600 | Buy Now |
DISTI #
031-8646-010
|
TTI | Standard Circular Connector APD CON SKT CRIMP 6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$15.7100 / $22.9200 | Buy Now |
DISTI #
031-8646-010
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-8646-010) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3750 / $21.9410 | Buy Now |
DISTI #
ITT031-8646-010
|
Interstate Connecting Components | machined socket crimp contacts silver plated | 15 |
|
$14.4776 / $18.4926 | Buy Now |
DISTI #
031-8646-010
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 031-8646-010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 031-8646-010
031-8646-010 CAD Models
031-8646-010 Part Data Attributes:
|
031-8646-010
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-8646-010
ITT Interconnect Solutions
CONTACT SOCKET CRIMP SILVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 430-8645-000 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |