Part Details for 031-9 by Amphenol RF
Overview of 031-9 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F071
|
Newark | Rf/Coaxial Adapter, Bnc Jack-Bnc Plug, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 031-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1175 |
|
$15.5000 / $16.7900 | Buy Now |
DISTI #
AMR031-9
|
Heilind Electronics | ADAPTER, BNC JACK TO BNC PLUG, | Americas - 0 in Stock |
|
$13.5469 / $17.7097 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm RA RCP/PL Silver RoHS: Compliant |
1430 In Stock 1257 Factory Stock |
|
$12.9700 / $20.5400 | Buy Now |
DISTI #
031-9
|
TME | Adapter, BNC male,BNC female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$15.6000 / $22.2800 | RFQ |
DISTI #
AMR031-9
|
Interstate Connecting Components | ADAPTER, BNC JACK TO BNC PLUG, | 0 |
|
$13.5469 / $17.7097 | Buy Now |
DISTI #
1303156
|
element14 Asia-Pacific | RF/COAXIAL ADAPTER, BNC JACK-BNC PLUG RoHS: Compliant Min Qty: 1 Container: Each | 1236 |
|
$14.9934 / $17.8336 | Buy Now |
DISTI #
1303156
|
Farnell | RF/COAXIAL ADAPTER, BNC JACK-BNC PLUG RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 1175 |
|
$17.9577 / $21.2546 | Buy Now |
|
Master Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm RA RCP/PL Silver RoHS: Compliant |
1430 In Stock 1257 Factory Stock |
|
$12.9700 / $20.5400 | Buy Now |
DISTI #
53645.1
|
TestEquity LLC | Amphenol RF 031-9 Adapter, UG-306/U BNC to BNC Plug, Right Angle, 50 Ohms | 25 |
|
$16.7200 | Buy Now |