There are no models available for this part yet.
Overview of 031-9568-001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95687-170HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. | |
95687-450HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. | |
95687-418HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 18 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. |
Price & Stock for 031-9568-001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0122
|
Newark | Itt Cannon |Itt Cannon 031-9568-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.1800 | Buy Now | |
DISTI #
2266-031-9568-001-ND
|
DigiKey | 031-9568-001 Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2334 In Stock |
|
$1.3000 | Buy Now | |
DISTI #
965-031-9568-001
|
Mouser Electronics | Circular MIL Spec Connector OBS IFO CAN 031-9568-001 MS RoHS: Compliant | 0 |
|
$1.3000 | Order Now | |
Onlinecomponents.com | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
2334 Partner Stock |
|
$1.4000 / $2.3800 | Buy Now | ||
DISTI #
61917783
|
Verical | Headers and PCB Receptacles Micro Connectors RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 2334 |
|
$1.0900 / $1.1500 | Buy Now | |
DISTI #
0319568001-ITT
|
TME | 031-9568-001 Min Qty: 37 | 2334 |
|
$0.9803 / $1.1393 | Buy Now | |
DISTI #
C1S138500752924
|
Chip1Stop | Headers and PCB Receptacles Micro Connectors RoHS: Not Compliant | 2334 |
|
$1.2600 / $1.4200 | Buy Now | |
Master Electronics | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
2334 Partner Stock |
|
$1.4000 / $2.3800 | Buy Now |